- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEM-9S
ITT CANNON
DEM-9S
D Subminiature Connector - 9 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 9 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DEM9S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-9S
-
Alias/AKA:053516-0013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DEM-9S RoHS compliant?
No, DEM-9S is not RoHS compliant.
What is the lead time for DEM-9S?
The standard lead time for DEM-9S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$10.38
25
$9.60
50
$9.41
100
$8.87
250
$8.31
500
$7.92
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing