- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEM-9P-W
DEM-9P-W
ITT CANNON
Conn D-Subminiature M 9 POS 1.37mm Solder RA Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS 1.37mm Solder RA Panel Mount 9 Terminal 1 Port
Search Keywords: DEM9PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-9P-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$241.78
50
$127.60
75
$87.76
100 +
$86.00
Click for Quote
Log in
to unlock special pricing