Image is representational - see mfr. specs

DEM-9P-K87

ITT CANNON

D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Solder Lug Terminal - Hole .112-.124 - Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Solder Lug Terminal - Hole .112-.124 - Receptacle
Search Keywords: DEM9PK87
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DEM-9P-K87
  • Alias/AKA:
    053516-0824
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Pot
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Ships today, if you order in
On Order:
500   can ship 4/2/27
Minimum Order Quantity:
5
52 Weeks can ship 5/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.84
25
$12.24
50
$11.86
100
$11.37
250
$10.90
500
$10.73
1,000 +
$10.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!