- Home ›
- All Products›
- DEM-9P-D
DEM-9P-D
ITT CANNON
Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: DEM9PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-9P-D
-
Alias/AKA:053516-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors
-
Contact Arrangement:9 contacts size 20
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Resistance:7.5 milli Ohm max
-
Mating Cycles:200
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:7.5 A max
-
Salt Spray Test:20 hours
-
Contact Finish:Gold over Nickel
-
Gender:Pin
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Type:Right angled PCB
-
Shell Finish:Yellow chromate over zinc
-
Operating Temperature:-55°/+125 °
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Material:Steel
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$30.81
5
$28.82
10
$27.49
25
$26.67
50
$25.53
100
$24.48
250 +
$19.85
Click for Quote
Log in
to unlock special pricing