- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEM-5W1S-1A7N-A197
DEM-5W1S-1A7N-A197
ITT CANNON
Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Search Keywords: DEM5W1S1A7NA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-5W1S-1A7N-A197
-
Alias/AKA:053516-1458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
63
$37.98
126
$20.11
189
$14.15
252 +
$13.87
Click for Quote
Log in
to unlock special pricing