- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEM-5W1P-NMBK52
DEM-5W1P-NMBK52
ITT CANNON
Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Search Keywords: DEM5W1PNMBK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-5W1P-NMBK52
-
Alias/AKA:053516-1427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Combo D-Subminiature
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:4Signal/1Cavity
-
Contact Plating:Gold over Copper
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$455.02
25
$249.75
38
$169.50
50 +
$166.11
Click for Quote
Log in
to unlock special pricing