- Home ›
- All Products›
- DEM-5W1P-1A7N-K87
DEM-5W1P-1A7N-K87
ITT CANNON
Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot 4 Terminal 1 Port
Search Keywords: DEM5W1P1A7NK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-5W1P-1A7N-K87
-
Alias/AKA:121073-6215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
84 -
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:metal bracket and captive nut 4-40
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Color Insulator:Black
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Gender:Pin
-
Shell Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
63
$36.38
126
$19.26
189
$13.55
252 +
$13.28
Click for Quote
Log in
to unlock special pricing