Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEM-5W1P

Conn D-Subminiature PIN 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords: DEM5W1P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEM-5W1P
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: E
Number of Contacts: 4Signal/1Cavity
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEM-5W1P RoHS compliant?
No, DEM-5W1P is not RoHS compliant.
What is the lead time for DEM-5W1P?
The standard lead time for DEM-5W1P is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
28 Weeks can ship 5/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$15.13
126
$9.31
189
$7.37
252 +
$7.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!