Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DEE-9P-K87

D Subminiature Connector - 9 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 9 Contact - Male - Solder Terminal - Plug
Search Keywords: DEE9PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DEE-9P-K87
Alias/AKA: 121073-3345-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: D-Subminiature
Body Orientation: Straight
Gender: Pin
Termination Method: Solder Pot
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DEE-9P-K87 RoHS compliant?
Yes, DEE-9P-K87 is RoHS compliant.
What is the lead time for DEE-9P-K87?
The standard lead time for DEE-9P-K87 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
29 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.57
10
$13.32
25
$12.34
50
$11.38
63
$10.99
126
$10.60
189
$10.58
252 +
$10.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!