- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEA-9S-A197-F0
DEA-9S-A197-F0
ITT CANNON
Conn D-Sub Socket 9 Pos (empty) Sz 20 28-20 AWG Gold Crimp Stamp DA Thru-Hole | ITT Cannon DEA-9S-A197-F0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub Socket 9 Pos (empty) Sz 20 28-20 AWG Gold Crimp Stamp DA Thru-Hole | ITT Cannon DEA-9S-A197-F0
Search Keywords: DEA9SA197F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEA-9S-A197-F0
-
Alias/AKA:119998-0355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Gender:Socket
-
Operating Temperature:-55°/+105 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
976
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$3.134
100
$2.716
250
$2.363
500
$2.283
1,000
$1.893
3,000
$1.854
5,000
$1.629
8,000 +
$1.621
Click for Quote
Log in
to unlock special pricing