- Home ›
- All Products›
- DE-9S-F179A-A190-A197
DE-9S-F179A-A190-A197
ITT CANNON
Connector, D-sub, Rectangular, D, E, 9, Rec, A190, A197 | ITT Cannon DE9SF179AA190A197
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, D, E, 9, Rec, A190, A197 | ITT Cannon DE9SF179AA190A197
Search Keywords: DE9SF179AA190A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE-9S-F179A-A190-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Contact Type:turned
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Contact Arrangement:9 contacts size 20
-
Contact Finish:gold over nickel (Performance Class 1)
-
Shell Finish:Tin
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Contact Termination:Wire Wrap
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Color Insulator:Black
-
General:Standard D-Subminiature
-
Mating Cycles:500
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Resistance:10 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
32
$211.67
63
$113.49
95
$77.64
126 +
$76.08
Click for Quote
Log in
to unlock special pricing