- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE-9S-A197
ITT CANNON
DE-9S-A197
D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DE9SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE-9S-A197
-
Alias/AKA:121073-2055-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is DE-9S-A197 RoHS compliant?
Yes, DE-9S-A197 is RoHS compliant.
What is the lead time for DE-9S-A197?
The standard lead time for DE-9S-A197 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,344
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.40
84
$9.41
168
$9.39
252
$9.16
504
$8.60
1,008 +
$8.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT