- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE9S1B5NA191
ITT CANNON
DE9S1B5NA191
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal
Search Keywords: DE9S1B5NA191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE9S1B5NA191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DE9S1B5NA191 RoHS compliant?
Yes, DE9S1B5NA191 is RoHS compliant.
What is the lead time for DE9S1B5NA191?
The standard lead time for DE9S1B5NA191 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.25
25
$2.20
50
$2.16
100
$2.12
500
$2.07
1,000 +
$2.03
Click for Quote
Log in
to unlock special pricing