Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DE-9S-0L2-A197

D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .12 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .12 - Receptacle
Search Keywords: DE9S0L2A197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DE-9S-0L2-A197
  • Alias/AKA:
    121073-2255-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    84
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    9
  • Contact Plating:
    Gold Flash
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DE-9S-0L2-A197 RoHS compliant?
Yes, DE-9S-0L2-A197 is RoHS compliant.
What is the lead time for DE-9S-0L2-A197?
The standard lead time for DE-9S-0L2-A197 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,090
Ships today, if you order in
Minimum Order Quantity:
5
31 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.12
10
$17.95
25
$16.28
84
$14.93
168
$14.89
252
$13.99
504 +
$13.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!