- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE-9S-0L2-A191-A197
ITT CANNON
DE-9S-0L2-A191-A197
D Subminiature Connector - 9 Contact - Female - Solder Terminal - Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE-9S-0L2-A191-A197
-
Alias/AKA:121073-2155-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C