Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DE-9P-K87

D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DE9PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DE-9P-K87
Alias/AKA: 121073-2040-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold Flash
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DE-9P-K87 RoHS compliant?
Yes, DE-9P-K87 is RoHS compliant.
What is the lead time for DE-9P-K87?
The standard lead time for DE-9P-K87 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
On Order:
1,243   can ship 5/31/27
Stock lot only:
1
Minimum Order Quantity:
5
29 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.229
5
$8.390
25
$7.970
84
$7.570
168
$7.200
252
$6.840
504
$5.150
1,008 +
$4.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!