- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE-9P-1-A-8-N-K87-146
DE-9P-1-A-8-N-K87-146
ITT CANNON
Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port
Search Keywords: DE9P1A8NK87146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE-9P-1-A-8-N-K87-146
-
Alias/AKA:121551-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
59
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$28.28
10
$28.22
25
$28.15
59
$28.08
117
$17.43
176
$13.75
234 +
$13.48
Click for Quote
Log in
to unlock special pricing