Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DE-9P-0L2-A191-K87

D Subminiature Connector - 9 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 9 Contact - Male - Solder Terminal - Plug
Search Keywords: DE9P0L2A191K87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DE-9P-0L2-A191-K87
Alias/AKA: 121073-2200-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DE-9P-0L2-A191-K87 RoHS compliant?
Yes, DE-9P-0L2-A191-K87 is RoHS compliant.
What is the lead time for DE-9P-0L2-A191-K87?
The standard lead time for DE-9P-0L2-A191-K87 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.731
5
$15.210
25
$12.550
84
$12.160
168
$11.660
252
$11.540
504
$11.510
1,008 +
$11.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!