- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DE44994-14
DE44994-14
ITT CANNON
One Piece Backshell Connector - 9 Position - 180° Cable Exit - Round Cable - Unshielded - Metal, Carbon Steel - Yellow Chromat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One Piece Backshell Connector - 9 Position - 180° Cable Exit - Round Cable - Unshielded - Metal, Carbon Steel - Yellow Chromate over Cadmium.
Search Keywords: DE4499414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE44994-14
-
Alias/AKA:044994-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,108
Can Ship immediately
On Order:
1,300
can ship 7/22/26
MOQ for out of Stock Qty:
63
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$40.95
10
$25.62
25
$23.67
50
$22.92
63
$21.62
125
$20.31
188
$20.26
250 +
$20.21
Click for Quote
Log in
to unlock special pricing