- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DE24657
ITT CANNON
DE24657
Backshell 180° Steel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
Backshell 180° Steel
Search Keywords: DE24657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE24657
-
Alias/AKA:024657-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshells
-
Angular Function:180 °
-
Connector Type:Connector D-Subminiature
Product Guides
+
Frequently Asked Questions
Is DE24657 RoHS compliant?
No, DE24657 is not RoHS compliant.
What is the lead time for DE24657?
The standard lead time for DE24657 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 10/23/26
1,806
can ship 1/14/27
Minimum Order Quantity:
5
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$24.07
25
$19.29
50
$18.43
100
$17.24
300
$17.03
500
$16.79
1,000 +
$16.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT