- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DE12107354
ITT CANNON
DE12107354
Connector Accessory - 0.138in Min Cable Dia - 0.295in Max Cable Dia - Backshell - Thermoplastic
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE12107354
-
Alias/AKA:121073-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Gender:SKT
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp