Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DE121073154

Backshells End Bell Straight Thermoplastic Nickel Over Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshells End Bell Straight Thermoplastic Nickel Over Copper
Search Keywords: DE121073154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DE121073154
  • Alias/AKA:
    121073-0154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    172
  • Type:
    End Bell
  • Operating Temperature:
    -20 to 80 °C
  • Dimension:
    30.81 x 35.99 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DE121073154 RoHS compliant?
Yes, DE121073154 is RoHS compliant.
What is the lead time for DE121073154?
The standard lead time for DE121073154 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
493   can ship 5/19/27
Minimum Order Quantity:
5
38 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.42
10
$18.02
25
$16.43
50
$15.62
172
$14.35
344
$13.92
516 +
$13.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!