- Home ›
- All Products›
- DDNG-50S-P1
DDNG-50S-P1
ITT CANNON
Connector, D-sub, Rectangular, DNG, D, 50, Rec, | ITT Cannon DDNG50SP1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DNG, D, 50, Rec, | ITT Cannon DDNG50SP1
Search Keywords: DDNG50SP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDNG-50S-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Mounting Method:.120" (3,05mm) Through Hole
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Shell Finish:Tin
-
Contact Resistance:10 milli Ohm max
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Material:Copper Alloy
-
Contact Arrangement:50 contacts size 20
-
Contact Termination:Right angled solder
-
Salt Spray Test:20 hours
-
General:Straight Pressfit Connector
-
Shell Material:Steel
-
Contact Type:Stamped
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Mating Cycles:50
-
Contact Finish:gold flash (Performance Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$54.62
50
$33.61
75
$26.61
99 +
$26.08
Click for Quote
Log in
to unlock special pricing