- Home ›
- All Products›
- DDMZ-36W4S-N-A197
DDMZ-36W4S-N-A197
ITT CANNON
DDMZ-36W4S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMZ-36W4S-N-A197; D Sub; D Sub
Search Keywords: DDMZ36W4SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMZ-36W4S-N-A197
-
Alias/AKA:053515-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:36W4 (32 contacts size 20, 4 empty size 8 cavities)
-
Operating Temperature:-55°/+125 °
-
Current Rating Signal Contacts:7.5 max
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Contact Type:Straight PCB US footprint
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Contact Finish:gold flash (Performance Class 3)
-
Mating Cycles:50
-
Shell Finish:pure tin over nickel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$118.25
50
$62.60
75
$44.05
99 +
$43.17
Click for Quote
Log in
to unlock special pricing