- Home ›
- All Products›
- DDMZ-24H7S-N-A197
DDMZ-24H7S-N-A197
ITT CANNON
Conn D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
Search Keywords: DDMZ24H7SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMZ-24H7S-N-A197
-
Alias/AKA:053515-1651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Current Rating Size 8 Contacts:40 A max
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Type:Straight PCB US footprint
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Contact Arrangement:24H7 (17 contacts size 20, 7 contacts size 8)
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
27
$356.71
53
$185.63
79
$127.16
105 +
$124.61
Click for Quote
Log in
to unlock special pricing