- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMZ-24H7P-N-K127
DDMZ-24H7P-N-K127
ITT CANNON
DDMZ-24H7P-N-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMZ-24H7P-N-K127; D Sub; D Sub
Search Keywords: DDMZ24H7PNK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMZ-24H7P-N-K127
-
Alias/AKA:053515-1647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
27
$365.03
53
$189.96
79
$130.12
105 +
$127.52
Click for Quote
Log in
to unlock special pricing