DDMY-47W1S-K126

ITT CANNON

Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DDMY47W1SK126

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DDMY47W1SK126
Search Keywords: DDMY47W1SK126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DDMY-47W1S-K126
  • Alias/AKA:
    053515-1637
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Wire Gauge Range Awg:
    AWG 8-26
  • Mounting Method:
    Dual Float Mount
  • Contact Resistance:
    10 milli Ohm max
  • Contact Arrangement:
    47W1 (46 contacts size 20,1 empty size 8 cavities)
  • Contact Type:
    Solder Pot
  • Shell Finish:
    Tin over nickel plating
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Steel
  • Mating Cycles:
    50
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Salt Spray Test:
    20 hours
  • Contact Finish:
    30 Micro-inch gold
  • Gender:
    Socket
  • Current Rating Signal Contacts:
    7.5 max
  • Color Insulator:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks can ship 1/7/27
Backorder
Price (USD)
Qty
Unit Price
25
$151.87
50
$80.40
75
$56.58
99 +
$55.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!