- Home ›
- All Products›
- DDMY-43W2S-K126
DDMY-43W2S-K126
ITT CANNON
Conn Combo D-Subminiature SKT 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port
Search Keywords: DDMY43W2SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMY-43W2S-K126
-
Alias/AKA:053515-1633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:Dual Float Mount
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:Solder Pot
-
Shell Finish:Tin over nickel plating
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$140.77
50
$74.52
75
$52.44
99 +
$51.39
Click for Quote
Log in
to unlock special pricing