- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMV-43H2P-N-K87
DDMV-43H2P-N-K87
ITT CANNON
DDMV-43H2P-N-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMV-43H2P-N-K87; D Sub; D Sub
Search Keywords: DDMV43H2PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMV-43H2P-N-K87
-
Alias/AKA:053515-1754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
27
$223.19
53
$120.02
79
$83.06
105 +
$81.40
Click for Quote
Log in
to unlock special pricing