- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMV-43C2S-N-A197
DDMV-43C2S-N-A197
ITT CANNON
Conn Combo D-Subminiature SKT 2Coaxial/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 2Coaxial/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
Search Keywords: DDMV43C2SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMV-43C2S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$398.04
50
$203.30
75
$138.39
99 +
$135.62
Click for Quote
Log in
to unlock special pricing