- Home ›
- All Products›
- DDMV-36X4P-N-K127
DDMV-36X4P-N-K127
ITT CANNON
Conn Combo D-Subminiature PIN 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
Search Keywords: DDMV36X4PNK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMV-36X4P-N-K127
-
Alias/AKA:053515-1574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Contact Material:Copper Alloy
-
Current Rating Size 8 Contacts:5 A max
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:36X4 (32 contacts size 20, 4 contacts size 8)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Contact Type:Straight PCB US footprint
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Gender:Pin
-
Shell Material:Steel
-
Shell Finish:Tin over nickel plating
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$486.57
50
$248.52
75
$169.17
99 +
$165.78
Click for Quote
Log in
to unlock special pricing