- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMP-36X4S-J-A197
DDMP-36X4S-J-A197
ITT CANNON
Conn D-Subminiature SKT 4Coaxial/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 4Coaxial/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port
Search Keywords: DDMP36X4SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMP-36X4S-J-A197
-
Alias/AKA:053515-1506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$594.55
50
$303.67
75
$206.71
99 +
$202.57
Click for Quote
Log in
to unlock special pricing