DDMP-36H4S-J-A197

ITT CANNON

Conn D-Subminiature SKT 4Power/32Signal POS Solder RA Thru-Hole 36Terminal 1Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 4Power/32Signal POS Solder RA Thru-Hole 36Terminal 1Port
Search Keywords: DDMP36H4SJA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DDMP-36H4S-J-A197
  • Alias/AKA:
    053515-1500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Contact Resistance:
    10 milli Ohm max
  • Contact Finish:
    gold flash (Performance Class 3)
  • Shell Material:
    Steel
  • Wire Gauge Range Awg:
    AWG 8-26
  • Current Rating Size 8 Contacts:
    40 A max
  • Current Rating Signal Contacts:
    7.5 max
  • Mating Cycles:
    50
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Color Insulator:
    Black
  • Gender:
    Socket
  • Shell Finish:
    pure tin over nickel
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Operating Temperature:
    -55°/+125 °
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Contact Type:
    Right angle US footprint
  • Contact Material:
    Copper Alloy
  • Salt Spray Test:
    20 hours
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Contact Arrangement:
    36H4 (32 contacts size 20, 4 contacts size 8)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
27
$353.78
53
$184.10
79
$126.11
105 +
$123.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!