- Home ›
- All Products›
- DDMP-36H4P-J-K87
DDMP-36H4P-J-K87
ITT CANNON
Conn D-Subminiature PIN 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port
Search Keywords: DDMP36H4PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMP-36H4P-J-K87
-
Alias/AKA:053515-1734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Contact Arrangement:36H4 (32 contacts size 20, 4 contacts size 8)
-
Gender:Pin
-
Color Insulator:Black
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Contact Type:Right angle US footprint
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Mating Cycles:50
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:pure tin over nickel
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
27
$326.34
53
$175.48
79
$121.45
105 +
$119.02
Click for Quote
Log in
to unlock special pricing