- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMP-24X7S-J-K126
DDMP-24X7S-J-K126
ITT CANNON
Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Search Keywords: DDMP24X7SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMP-24X7S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$762.93
50
$389.67
75
$265.25
99 +
$259.94
Click for Quote
Log in
to unlock special pricing