DDMP-24H7S-J-K126

ITT CANNON

Conn D-Subminiature SKT 7Power/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 7Power/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port
Search Keywords: DDMP24H7SJK126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DDMP-24H7S-J-K126
  • Alias/AKA:
    053515-1732
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Mating Cycles:
    50
  • Shell Material:
    Steel
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Contact Material:
    Copper Alloy
  • Shell Finish:
    Tin over nickel plating
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Gender:
    Socket
  • Contact Resistance:
    10 milli Ohm max
  • Current Rating Size 8 Contacts:
    40 A max
  • Current Rating Signal Contacts:
    7.5 max
  • Color Insulator:
    Black
  • Salt Spray Test:
    20 hours
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Contact Arrangement:
    24H7 (17 contacts size 20, 7 contacts size 8)
  • Contact Finish:
    30 Micro-inch gold
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Wire Gauge Range Awg:
    AWG 8-26
  • Contact Type:
    Right angle US footprint
  • Operating Temperature:
    -55°/+125 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks can ship 1/14/27
Backorder
Price (USD)
Qty
Unit Price
27
$472.55
53
$245.91
79
$168.45
105 +
$165.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!