- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMP-24C7P-J-K87
ITT CANNON
DDMP-24C7P-J-K87
Conn D-Subminiature PIN 7Coaxial/17Signal POS Solder RA Thru-Hole 38 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMP-24C7P-J-K87
-
Alias/AKA:053515-1472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
33 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:7Coaxial/17Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °