- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMN-50S-N-A197
DDMN-50S-N-A197
ITT CANNON
Connector, D-sub, Rectangular, DMN, D, 50, Rec, A197 | ITT Cannon DDMN50SNA197
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMN, D, 50, Rec, A197 | ITT Cannon DDMN50SNA197
Search Keywords: DDMN50SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMN-50S-N-A197
-
Alias/AKA:053515-2288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
29 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$65.69
5
$65.04
10
$56.47
25
$49.65
50
$49.52
100
$49.40
250 +
$49.28
Click for Quote
Log in
to unlock special pricing