Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMN-50P-N-K87

High reliable D-Sub Connectors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High reliable D-Sub Connectors
Search Keywords: DDMN50PNK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMN-50P-N-K87
Alias/AKA: 053515-2287
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DDMN-50P-N-K87 RoHS compliant?
Yes, DDMN-50P-N-K87 is RoHS compliant.
What is the lead time for DDMN-50P-N-K87?
The standard lead time for DDMN-50P-N-K87 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.06
5
$44.51
10
$43.84
25
$42.95
50
$42.28
100
$41.61
250 +
$34.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!