- Home ›
- All Products›
- DDMMY-36W4P
DDMMY-36W4P
ITT CANNON
Conn Combo D-Subminiature PIN 32Signal/4Cavity POS Solder Pot ST 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 32Signal/4Cavity POS Solder Pot ST 36 Terminal 1 Port
Search Keywords: DDMMY36W4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMMY-36W4P
-
Alias/AKA:051526-0074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
Supplier Standard Pack:
33 -
Mounting Method:Dual Float Mount
-
Contact Type:Solder Pot
-
Contact Finish:gold over nickel (Performance Class 1)
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:500
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:36W4 (32 contacts size 20, 4 empty size 8 cavities)
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Finish:Yellow chromate over zinc
-
Color Insulator:Black
-
Operating Temperature:-55°/+150 °
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$129.86
50
$68.75
75
$48.38
99 +
$47.41
Click for Quote
Log in
to unlock special pricing