- Home ›
- All Products›
- DDMMY-24W7S-A101
DDMMY-24W7S-A101
ITT CANNON
Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder Pot 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder Pot 17 Terminal 1 Port
Search Keywords: DDMMY24W7SA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMMY-24W7S-A101
-
Alias/AKA:051527-0138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Socket
-
Shell Finish:Cadmium plating
-
Contact Arrangement:24W7 (17 contacts size 20, 7 empty size 8 cavities)
-
Operating Temperature:-55°/+150 °
-
Shell Material:Carbon Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:500
-
Color Insulator:Black
-
Contact Type:Solder Pot
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:Dual Float Mount
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$142.01
50
$75.18
75
$52.91
99 +
$51.85
Click for Quote
Log in
to unlock special pricing