- Home ›
- All Products›
- DDMMY-24W7P-N-A101
DDMMY-24W7P-N-A101
ITT CANNON
Conn Combo D-Subminiature Plug 24 POS DD Shell Size Solder ST Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature Plug 24 POS DD Shell Size Solder ST Through Hole
Search Keywords: DDMMY24W7PNA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMMY-24W7P-N-A101
-
Alias/AKA:051526-0188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Shell Finish:Cadmium plating
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Straight PCB US footprint
-
Mating Cycles:500
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Material:Copper Alloy
-
Contact Arrangement:24W7 (17 contacts size 20, 7 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:Dual Float Mount
-
Gender:Pin
-
Color Insulator:Black
-
Shell Material:Carbon Steel
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$139.25
50
$73.72
75
$51.88
99 +
$50.84
Click for Quote
Log in
to unlock special pricing