- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMM-50S-D-A159
DDMM-50S-D-A159
ITT CANNON
Connector, D-sub, Rectangular, DMM, D, 50, Rec, | ITT Cannon DDMM50SDA159
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMM, D, 50, Rec, | ITT Cannon DDMM50SDA159
Search Keywords: DDMM50SDA159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMM-50S-D-A159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$471.40
50
$240.77
75
$163.89
100 +
$160.61
Click for Quote
Log in
to unlock special pricing