Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMM-50P-Z

Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: DDMM50PZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMM-50P-Z
Alias/AKA: 051526-0033
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DDMM-50P-Z RoHS compliant?
No, DDMM-50P-Z is not RoHS compliant.
What is the lead time for DDMM-50P-Z?
The standard lead time for DDMM-50P-Z is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$282.36
5
$281.65
10
$280.95
25
$280.25
50
$147.91
75
$101.71
100 +
$99.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!