Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMM-50P-L

D Subminiature Connector - 50 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 50 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DDMM50PL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMM-50P-L
Alias/AKA: 051526-0020
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DDMM-50P-L RoHS compliant?
No, DDMM-50P-L is not RoHS compliant.
What is the lead time for DDMM-50P-L?
The standard lead time for DDMM-50P-L is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$411.55
5
$410.52
10
$409.49
25
$408.47
50
$208.62
75
$142.01
100 +
$139.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!