Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMM-50P-E

Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: DDMM50PE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMM-50P-E
Alias/AKA: 051526-0025
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DDMM-50P-E RoHS compliant?
No, DDMM-50P-E is not RoHS compliant.
What is the lead time for DDMM-50P-E?
The standard lead time for DDMM-50P-E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$335.26
5
$334.43
10
$333.59
25
$332.75
50
$175.62
75
$120.78
100 +
$118.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!