- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMM-50P
DDMM-50P
ITT CANNON
High reliable D-Sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High reliable D-Sub Connectors
Search Keywords: DDMM50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMM-50P
-
Alias/AKA:051526-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
289
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$47.49
5
$36.92
10
$36.55
25
$36.20
50
$32.81
75
$32.73
100 +
$31.80
Click for Quote
Log in
to unlock special pricing