- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMM-36W4S
ITT CANNON
DDMM-36W4S
D Subminiature Connector - 36 Contact - Female - Crimp and Solder Terminal - Hole .112-.124 - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMM-36W4S
-
Alias/AKA:051527-0003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:32Signal/4Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 150 °C