- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMM-36W4P
ITT CANNON
DDMM-36W4P
D Subminiature Connector - 36 Contact - Male - Solder Terminal - Hole .112-.124 - Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 36 Contact - Male - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DDMM36W4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMM-36W4P
-
Alias/AKA:051526-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:32Signal/4Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Frequently Asked Questions
Is DDMM-36W4P RoHS compliant?
No, DDMM-36W4P is not RoHS compliant.
What is the lead time for DDMM-36W4P?
The standard lead time for DDMM-36W4P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$63.72
5
$56.86
10
$55.16
33
$50.63
66
$50.50
132
$49.28
264 +
$36.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT