Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMM-24W7P

D Subminiature Connector - 24 Contact - Male - Solder Lug Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 24 Contact - Male - Solder Lug Terminal - Hole .112-.124 - Receptacle
Search Keywords: DDMM24W7P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMM-24W7P
Alias/AKA: 051526-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: D
Number of Contacts: 14Signal/7Cavity
Contact Plating: Gold Over Nickel,Gold Over Copper
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DDMM-24W7P RoHS compliant?
No, DDMM-24W7P is not RoHS compliant.
What is the lead time for DDMM-24W7P?
The standard lead time for DDMM-24W7P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in
19 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.51
5
$22.77
10
$21.12
33
$19.65
66
$18.24
132
$17.51
264 +
$17.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!